| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34840-4410 |
| Color: | Black, Natural |
| Series: | 34840 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0348404410 |
| SKU: | MOL34840-4410 |
34840-4410
Specifications
Detailed Description
Enhance your power connectivity with the MX150 Sealed Male Connector. Designed for durability and performance, this bulkhead twist-lock connector features a dual-row configuration with 8 circuits for efficient power transmission. With polarization A and a sleek black finish, it offers both functionality and style. Constructed from a high-quality Modified Polystyrene Alloy, this connector ensures reliable operation in a wide temperature range from -40 to 125 °C. Ideal for panel mounting, it guarantees a secure and stable connection. RoHS compliant and featuring keying for added convenience, the MX150 is the perfect solution for your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||

