| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34840-4420 |
| Color: | Gray (Light), Natural |
| Series: | 34840 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0348404420 |
| SKU: | MOL34840-4420 |
34840-4420
| Heilind Number: | MOL34840-4420 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34840-4420 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Male Connector, Bulkhead Twist-Lock, Dual Row, 8 Circuits, Polarization B, Light Gray
More >>Specifications
Detailed Description
Enhance your power connections with our MX150 Sealed Male Connector, featuring a Bulkhead Twist-Lock design for secure installation. This dual-row connector boasts 8 circuits and Polarization B for efficient signal transmission. Crafted from a durable Modified Polystyrene Alloy, it ensures long-lasting performance in industrial environments. With a pitch of 3.5mm and operating temperature range of -40 to 125°C, it offers versatility in various applications. Easy to install, this connector is ideal for power panel mounting. RoHS compliant and meticulously designed for quality, it guarantees reliable connectivity. Elevate your connectivity solutions with our MX150 Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

