| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34840-6420 |
| Color: | Gray (Light), Natural |
| Series: | 34840 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0348406420 |
| SKU: | MOL34840-6420 |
34840-6420
Specifications
Detailed Description
Enhance your power panel with our MX150 Sealed Male Connector, designed for durability and reliability in industrial applications. This bulkhead twist-lock connector features a dual-row configuration with 12 circuits, ensuring efficient power transmission. Constructed from a high-quality Modified Polystyrene Alloy, it offers excellent performance in a wide operating temperature range from -40 to 125°C. The connector is polarized for secure mating, with a keying mechanism for easy installation. Its light gray color adds a sleek touch to your setup. RoHS compliant, this connector guarantees environmental responsibility. Perfect for wire-to-wire connections, it's a must-have component for your assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

