| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34840-6430 |
| Color: | Gray (Dark), Natural |
| Series: | 34840 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0348406430 |
| SKU: | MOL34840-6430 |
34840-6430
Specifications
Detailed Description
Enhance your power connectivity with our MX150 Sealed Male Connector. Featuring a Bulkhead Twist-Lock design with Dual Row configuration and 12 Circuits, it ensures secure and efficient performance. Crafted from a durable Modified Polystyrene Alloy in a sleek Dark Gray hue, this connector is not only reliable but also aesthetically pleasing. With Polarization C for easy mating, it guarantees a perfect fit every time. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for a variety of applications. Ideal for panel mounting, it offers convenience and versatility. Rest assured, this MX150 Connector is RoHS compliant, meeting the latest environmental standards with its high-quality construction. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 31068-1070 | 2.54mm H-DAC 64, 4 Way Male Housing Assembly, Single Row, Polarization A, Black, with Xmas Tree Attachment | ![]() |
| Molex 33000-1001 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 14 AWG, Left Reel Payoff | ![]() |
| Molex 33000-1004 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Left Reel Payoff | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||


