| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34885-6522 |
| Color: | Brown |
| Series: | 34885 - CMX |
| Amperage: | 10 A, 2 A |
| Connector Type: | CMX |
| Gender: | Receptacle |
| Number of Contacts: | 65 |
| Number of Rows: | 5 |
| Pitch: | 2.5 mm, 3.7 mm |
| Material: | Polyester |
| Keying: | Yes |
| Circuit Application: | Automotive, Power |
| Connector System: | Wire to Board |
| Mates With: | Please Contact Molex for Details |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0348856522 |
| Contact Detail: | 55x0.64mm, 10x1.50mm terminals |
| SKU: | MOL34885-6522 |
34885-6522
Specifications
Detailed Description
Enhance power and automotive applications with this high-performance CMX connector. Crafted with durable polyester material, it ensures reliable connectivity in demanding environments. Featuring 65 contacts spread across 5 rows, this receptacle offers a secure and efficient solution for your wiring needs. With an amperage rating of 10A and 2A, it guarantees optimal power transmission. The connector's keying feature and locking mechanism provide added safety and stability. Operating within a wide temperature range, it is suitable for various industrial settings. Trust in the quality and versatility of this CMX connector for seamless integration into your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||

