| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34897-6200 |
| Color: | Black |
| Series: | 34897 - Mini50 |
| Amperage: | 5 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 20 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348976200 |
| SKU: | MOL34897-6200 |
34897-6200
| Heilind Number: | MOL34897-6200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34897-6200 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Header, Right Angle, SMT, Dual Row, 20 Circuits, Gold (Au) Plating, Polarization Option A, Black, Tape and Reel
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini50 Unsealed Header, designed for seamless integration in your electronic applications. This right-angle SMT header features a dual-row configuration, accommodating 20 circuits for optimal signal transmission. With gold (Au) plating and polarization option A, you can ensure reliable performance and secure mating. The black housing adds a sleek touch to your design, while the tape and reel packaging simplifies assembly processes. Meeting RoHS compliance and operating efficiently in a wide temperature range from -40 to 105°C, this Mini50 header is a versatile and durable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||

