| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34897-6241 |
| Color: | Gray |
| Series: | 34897 - Mini50 |
| Amperage: | 5 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 24 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348976241 |
| SKU: | MOL34897-6241 |
34897-6241
| Heilind Number: | MOL34897-6241 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34897-6241 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Header, Right Angle, SMT, Dual Row, 24 Circuits, Gold (Au) Plating, Polarization Option B, Gray, Tape and Reel
More >>Specifications
Detailed Description
Enhance connectivity with our Mini50 Unsealed Header, designed for efficient signal transmission in compact spaces. Featuring a right angle orientation and surface mount termination, this connector ensures secure PCB attachment. With dual rows and 24 gold-plated contacts, it offers reliable performance at 500 V DC and 5 A. The gray housing, complete with polarization Option B, not only adds durability but also facilitates easy identification. Packaged in an embossed tape on reel for convenient handling, it guarantees seamless integration in your application. RoHS compliant and operating within a wide temperature range, this Mini50 Header is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||

