| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34897-8121 |
| Color: | Gray |
| Series: | 34897 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 12 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 035 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348978121 |
| SKU: | MOL34897-8121 |
34897-8121
| Heilind Number: | MOL34897-8121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34897-8121 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Header, Right Angle, SMT, Dual Row, 12 Circuits, Tin (Sn) Plating, Polarization Option B, Gray, Tape and Reel
More >>Specifications
Detailed Description
Easily integrate connectivity with our Mini50 Unsealed Right Angle Header. Designed for surface mount installation, this dual-row connector features 12 tin-plated circuits, ensuring reliable signal transmission. With a compact 2mm pitch and a 4A amperage rating, it's suitable for various applications. The gray body, polarization option B, and tape and reel packaging offer convenience in assembly. Engineered for durability, it operates in temperatures ranging from -40 to 105°C and can withstand up to 500V DC. RoHS compliant and lead-free solder process capable, this Mini50 Header guarantees both performance and environmental responsibility. Perfect for wire-to-board connections, it's a crucial component in any PCB setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||
| 12/31/2015 | GCM 10731193 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex will be adding a capacity assembly line for our Mini50 SMT header production. The new SMT line will use all of the same components and processes as the original line. There will be no change to the product. If you require any PPAP documents for this capacity line, then please notify your Molex account manager. The new line will be completed and validated by 1/31/16. | Download | |||

