| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34897-8241 |
| Color: | Gray |
| Series: | 34897 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 24 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348978241 |
| SKU: | MOL34897-8241 |
34897-8241
Specifications
Detailed Description
Enhance your circuitry with the Mini50 Unsealed Header. This right-angle connector, designed for surface mount applications, features dual rows of 24 tin-plated contacts with polarization Option B for secure mating. Crafted with brass contacts and a durable SPS body, it ensures reliable signal transmission in a compact 2mm pitch design. Rated for 4A at 500V DC, it's suitable for various PCB applications. The gray housing, packaged in an embossed reel, offers easy assembly and organization. With operating temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. RoHS compliant and featuring PCB retention and mating polarization, the Mini50 guarantees both performance and compliance in wire-to-board connections. Elevate your connectivity standards with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||
| 12/31/2015 | GCM 10731193 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex will be adding a capacity assembly line for our Mini50 SMT header production. The new SMT line will use all of the same components and processes as the original line. There will be no change to the product. If you require any PPAP documents for this capacity line, then please notify your Molex account manager. The new line will be completed and validated by 1/31/16. | Download | |||

