34897-9201

Heilind Number:MOL34897-9201
Manufacturer:Molex
Manufacturer Number:34897-9201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini50 Unsealed Header, Right-Angle, SMT, Dual Row, 20 Circuits, Tin (Sn) Plating, Polarization Option B, Gray, Tube

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34897-9201
Color:Gray
Series:34897 - Mini50
Amperage:4 A
Connector Type:Mini50
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2 mm
Voltage:500 V DC
Material:SPS
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:20
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Part Aliases:34897-9201 0348979201 34897
SKU:MOL34897-9201