| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34899-6123 |
| Color: | Stone Gray |
| Series: | 34899 - MXP120 Sealed |
| Amperage: | 13 A |
| Connector Type: | MXP120 Sealed |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | D |
| Packaging: | Bag |
| Circuit Application: | Body Electronics, Sealed |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | MXP120 Female Receptacle Link:34900 |
| Termination Pitch: | 4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MXP120 Sealed |
| Part Aliases: | 0348996123 |
| SKU: | MOL34899-6123 |
34899-6123
| Heilind Number: | MOL34899-6123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34899-6123 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MXP120 Sealed Male Blade Connector with 11.00mm Clip-Slot, 6 Circuit, Stone Gray Housing (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Backshell Interface Option 2, Key D
More >>Specifications
Detailed Description
Enhance your electrical connections with the MXP120 Sealed Male Blade Connector. Featuring a 6-circuit design with a 11.00mm Clip-Slot, this connector ensures secure and reliable performance. The Stone Gray housing, with options for both Backshell Interface 2 and Keying D, offers versatility in installation. With an amperage rating of 13A, it is suitable for various applications. Made of durable SPS/Nylon material, it guarantees long-lasting use. Perfect for sealed Body Electronics, this connector is designed for optimal functionality. Its polarized mating feature and locking capability further enhance its performance. Compliant with RoHS standards, it is a reliable and environmentally-friendly choice for your connector needs.

