| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34900-4123 |
| Color: | Black |
| Series: | 34900 |
| Amperage: | 13 A |
| Connector Type: | MXP120 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | D |
| Packaging: | Bag |
| Circuit Application: | Body Electronics, Power Train, Sealed |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | MXP120 Male Blade Connector Link:34899 |
| Termination Pitch: | 4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MXP120 Sealed |
| Part Aliases: | 0349004123 |
| SKU: | MOL34900-4123 |
34900-4123
| Heilind Number: | MOL34900-4123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34900-4123 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MXP120 Sealed Receptacle, 4 Circuit, Black Housing with Long Shroud (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Key D, Light Gray Insert
More >>Specifications
Detailed Description
Enhance your electronic assemblies with the MXP120 Sealed Receptacle. With 4 circuits and a sleek black housing featuring a long shroud, this connector ensures secure and efficient connectivity. Designed for optimal performance, it boasts a 13A amperage and is constructed with durable SPS/Nylon material. The receptacle, featuring a key D for easy identification, is essential for sealed, body electronics, and power train applications. Its polarization feature guarantees proper mating, while the included backshell adds extra protection for T3-V2-S3/T4-V4-S3 models. Meeting stringent quality standards, this component is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||

