| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34900-4125 |
| Color: | Black |
| Series: | 34900 |
| Amperage: | 13 A |
| Connector Type: | MXP120 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | F |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MXP120 Sealed |
| Part Aliases: | 0349004125 |
| SKU: | MOL34900-4125 |
34900-4125
Specifications
Detailed Description
Introducing the MXP120 Sealed Receptacle, a high-performance connector designed for reliable power transmission. With 4 circuits and a black housing featuring a long shroud, it offers enhanced protection. Available with or without a backshell, this versatile connector is compatible with T3-V2-S3/T4-V4-S3 and T3-V2-S2/T4-V4-S2 configurations. The F-key polarization ensures proper mating, while the durable SPS/Nylon material and operating temperature range of -40 to 125 °C guarantee durability in various environments. Perfect for wire-to-wire connections, it's RoHS compliant and comes in a convenient bag packaging. Trust the MXP120 Sealed for secure and efficient connectivity in any application.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 160091-4020 | MXP120 Backshell, Exit Direction Straight, Flange Size NW 7.5, with Cable Tie Access, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||


