| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34900-6119 |
| Color: | Black |
| Series: | 34900 |
| Amperage: | 13 A |
| Connector Type: | MXP120 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MXP120 Sealed |
| Part Aliases: | 0349006119 |
| SKU: | MOL34900-6119 |
34900-6119
Specifications
Detailed Description
Enhance your connectivity with the MXP120 Sealed Receptacle. This high-performance connector features 6 circuits, housed in sleek black casing with a Medium Shroud for added protection. Engineered for reliability, it boasts a keying mechanism and polarization for secure mating. With an amperage rating of 13A and operating temperature range of -40 to 125°C, it ensures optimal performance even in demanding environments. Designed for wire-to-wire connections, it offers easy installation with a 4mm pitch. Crafted from durable SPS/Nylon materials, it guarantees longevity and stability. RoHS compliant and featuring locking capabilities, this receptacle is a must-have for any project requiring dependable connectivity. Elevate your setup with the MXP120 Sealed Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34345-4001 | MX150 Sealed Receptacle Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||


