| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34912-8021 |
| Color: | Gray |
| Series: | 34912 - Mini50 |
| Amperage: | 3 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 2 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0349128021 |
| SKU: | MOL34912-8021 |
34912-8021
Specifications
Detailed Description
Enhance your circuit assembly with our Mini50 Unsealed Header. This right-angle, SMT connector, featuring a single row with 2 circuits, is designed for efficient signal transmission. With tin plating and polarization option B, it ensures reliable performance. The gray color and tape and reel packaging make it easy to integrate into your production process. Its brass contacts and polyester alloy material guarantee durability, even in demanding environments. Operating at temperatures ranging from -40 to 105°C, it's suitable for various applications. RoHS compliant and featuring PCB retention and polarization, this connector prioritizes both performance and environmental responsibility. Perfect for wire-to-board connections, it's a versatile component for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||

