| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34912-8022 |
| Color: | Gray (Dark) |
| Series: | 34912 - Mini50 |
| Amperage: | 3 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 2 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0349128022 |
| SKU: | MOL34912-8022 |
34912-8022
Specifications
Detailed Description
Enhance your PCB assembly with the Mini50 Unsealed Header. Designed for seamless integration, this right-angle, SMT connector offers two circuits with tin plating for efficient signal transmission. Its dark gray hue adds a sleek touch, while options like polarization ensure proper orientation. With a robust polyester alloy construction and operating temperature range of -40 to 105 °C, it guarantees durability in diverse environments. The Mini50 is ideal for signal applications, boasting brass contacts with tin over nickel plating for reliable connectivity. Featuring PCB retention and polarization to mate, it ensures secure installation. RoHS compliant and packaged in embossed tape on reel, this connector is both environmentally friendly and convenient for large-scale production. Upgrade your connectivity solutions with the Mini50.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||

