| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34912-8042 |
| Color: | Gray (Dark) |
| Series: | 34912 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 4 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0349128042 |
| SKU: | MOL34912-8042 |
34912-8042
| Heilind Number: | MOL34912-8042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34912-8042 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Header, Right Angle, SMT, Single Row, 4 Circuits, Tin (Sn) Plating, Polarization Option C, Dark Gray, Tape and Reel
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Mini50 Unsealed Header. Designed for optimal performance, this single-row connector features four tin-plated circuits, ensuring reliable signal transmission. With a right-angle, surface-mount termination method and a pitch of 2mm, it offers versatility in installation. Crafted from durable polyester alloy, it guarantees longevity even in harsh operating conditions. The dark gray housing, along with polarization options for both PCB and mating, facilitates easy and error-free assembly. RoHS-compliant and suitable for a wide range of applications, this Mini50 Header is a must-have component in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||
| 12/31/2015 | GCM 10731193 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex will be adding a capacity assembly line for our Mini50 SMT header production. The new SMT line will use all of the same components and processes as the original line. There will be no change to the product. If you require any PPAP documents for this capacity line, then please notify your Molex account manager. The new line will be completed and validated by 1/31/16. | Download | |||

