| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34912-8080 |
| Color: | Black |
| Series: | 34912 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 8 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0349128080 |
| SKU: | MOL34912-8080 |
34912-8080
| Heilind Number: | MOL34912-8080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34912-8080 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Header, Right Angle, SMT, Single Row, 8 Circuits, Tin (Sn) Plating, Polarization Option A, Black, Tape and Reel
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini50 Unsealed Header, designed for optimal performance in compact electronic systems. This right-angle, surface-mount connector features a single row of 8 circuits, perfect for signal applications. With a durable brass contact material and tin plating, it ensures reliable conductivity while meeting RoHS compliance standards. The black polyester alloy body, along with polarization options, guarantees secure and error-free installation. Operating within a wide temperature range of -40 to 105°C and rated for 500V DC, this Mini50 header is suitable for various industrial environments. Packaged in embossed tape on reel for convenience, it offers easy integration into your assembly process. Trust in its quality and versatility for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||
| 06/24/2019 | 506975 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 12/31/2015 | GCM 10731193 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex will be adding a capacity assembly line for our Mini50 SMT header production. The new SMT line will use all of the same components and processes as the original line. There will be no change to the product. If you require any PPAP documents for this capacity line, then please notify your Molex account manager. The new line will be completed and validated by 1/31/16. | Download | |||

