| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34948-0210 |
| Color: | Black, Natural (White) |
| Series: | 34948 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 2 |
| Material: | Modified Polystyrene Alloy |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0349480210 |
| Contact Detail: | 2 |
| SKU: | MOL34948-0210 |
34948-0210
Specifications
Detailed Description
Enhance your wire-to-wire connectivity with the MX150 Backshell Blade Sealed Assembly. This cutting-edge component, crafted from Modified Polystyrene Alloy, ensures reliable performance in diverse environments, with an operating temperature range of -40 to 125°C. Featuring two circuits with ribbed detailing for added durability, it guarantees secure power transmission. The black and natural (white) color options cater to different aesthetic preferences, while the polarized mating design and locking mechanism provide foolproof assembly. RoHS compliant, it upholds environmental standards without compromising on quality. Elevate your connector system with this MX150 Backshell Assembly, a must-have for efficient and safe electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/14/2022 | 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

