| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34949-0220 |
| Color: | Black, Natural (White) |
| Series: | 34949 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 2 |
| Material: | Modified Polystyrene Alloy |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0349490220 |
| Contact Detail: | 2 |
| SKU: | MOL34949-0220 |
34949-0220
Specifications
Detailed Description
Enhance your MX150 connector with this Backshell Receptacle Assembly, designed for seamless integration. With 2 Circuit configuration and a durable Modified Polystyrene Alloy construction in Black and Natural shades, it offers both functionality and style. Featuring a polarized mating orientation and locking mechanism, it ensures secure connections. Operating efficiently in temperatures ranging from -40 to 125 °C, it's suitable for various power applications. Compliant with RoHS standards, it guarantees environmental responsibility. Elevate your connector setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/14/2022 | 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

