| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34951-0620 |
| Color: | Black, Natural (White) |
| Series: | 34951 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 6 |
| Material: | Modified Polystyrene Alloy |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0349510620 |
| Contact Detail: | 6 |
| SKU: | MOL34951-0620 |
34951-0620
Specifications
Detailed Description
Enhance the connectivity of your power circuits with this MX150 Backshell. Designed for receptacles with 6 contacts, it ensures a secure and polarized fit for reliable performance. Crafted from a durable Modified Polystyrene Alloy, it can withstand temperatures ranging from -40 to 125 °C. The black and natural (white) color options offer versatility in design. Featuring a locking mechanism and a wire-to-wire connector system, it guarantees a stable connection. Compliant with RoHS standards, this backshell is a dependable choice for your pin and socket housing needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300361-3011 | ![]() | |
| Molex 300361-3031 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2024 | 514158 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is replacing the current MX150 backshell mold tool to ensure supply continuity of the product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling. | Download | |||
| 10/14/2022 | 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 02/20/2020 | 508414 - Supply Change. Transferring our backshell production from Schlemmer USA & Mexico to Plastico, Located in Juarez, MX. No Change to form, fit or function. | Download | |||


