34958-0342

Heilind Number:MOL34958-0342
Manufacturer:Molex
Manufacturer Number:34958-0342
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini50 Unsealed Vertical Hybrid Header, 3 Rows, 34 Circuit, Polarization Option C, Dark Gray, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34958-0342
Color:Gray (Dark)
Series:34958 - Mini50
Amperage:16 A, 4 A
Connector Type:Mini50
Number of Contacts:34
Number of Rows:3
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:500 V DC
Material:SPS
Orientation:Vertical
Keying:Yes
Tail Length:3.07 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:34
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Part Aliases:0349580342
SKU:MOL34958-0342

Detailed Description

Enhance your PCB connectivity with our Mini50 Unsealed Vertical Hybrid Header. Featuring three rows and 34 circuits, this header in Dark Gray offers reliable performance with a 2mm pitch. With a maximum amperage of 16A, it's suitable for various power and signal applications. The brass contact material ensures durability, while the straight body orientation and through-hole termination method provide easy installation. Operating in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. The connector is polarized for secure mating, with a tray packaging option for convenience. RoHS compliant and crafted with SPS material, it meets high-quality standards for your projects. Whether for industrial or electronic applications, this Mini50 header guarantees efficient and long-lasting connections.