| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34958-8340 |
| Color: | Black |
| Series: | 34958 - Mini50 |
| Amperage: | 16 A, 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 34 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.07 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0349588340 |
| SKU: | MOL34958-8340 |
34958-8340
| Heilind Number: | MOL34958-8340 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34958-8340 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Vertical Hybrid Header, 3 Rows, 34 Circuit, Polarization Option A, Black, Tape and Reel
More >>Specifications
Detailed Description
Enhance connectivity with our Mini50 Unsealed Vertical Hybrid Header, featuring 3 rows and 34 circuits for efficient signal transmission. This black header, with Polarization Option A, offers versatility in design with a straight body orientation and through-hole termination. Made of durable SPS material, it ensures reliability in various applications. With a 2mm pitch and rated for up to 500V DC, it meets high-performance standards. Its tin over nickel plating and brass contacts guarantee optimal conductivity. Packaged in an embossed tape on reel, it's convenient for automated assembly. RoHS compliant and operating in a wide temperature range, from -40 to 105°C, it's suitable for diverse environments. Its stackable and lockable design further enhances functionality, making it an essential component in PCB connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 02/22/2023 | 512467 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd source to current Metal alloy C1940 C2600 C2680 | Download | |||

