| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34960-1220 |
| Color: | Black, Gray |
| Series: | 34960 - Mini50 |
| Amperage: | 16 A, 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 72 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 2.75 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0349601220 |
| SKU: | MOL34960-1220 |
34960-1220
| Heilind Number: | MOL34960-1220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34960-1220 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini50 Unsealed 2 Bay Vertical Headers, 72 Circuits, Bay A 34 Circuit Hybrid Header, Polarization Option A, Black; Bay B 38 Circuit Header, Polarization Option B, Gray; Tray
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini50 Unsealed 2 Bay Vertical Headers. This versatile component features 72 circuits divided between Bay A's 34 Circuit Hybrid Header and Bay B's 38 Circuit Header, each offering distinct Polarization Options A and B in sleek Black and Gray finishes. Tailored for signal applications, it boasts a straight body orientation with through-hole termination, ensuring reliable performance even in demanding environments. With a pitch of 2mm and voltage rating of 500V DC, it's suitable for various industrial settings. The Mini50 series guarantees compliance with RoHS standards, underscoring our commitment to sustainability. Upgrade your wire-to-board connections with this high-quality solution, designed for seamless integration and lasting durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2020 | 506875 - Discontinuance. | Download | |||

