| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34967-1003 |
| Color: | Gray (Dark) |
| Series: | 34967 - Mini50 Sealed |
| Connector Type: | Mini50 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 1.8 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 Sealed |
| Part Aliases: | 0349671003 |
| SKU: | MOL34967-1003 |
34967-1003
| Heilind Number: | MOL34967-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34967-1003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini50 Sealed Receptacle, Single Row, with CPA, 10 Circuits, Polarization Option C, Dark Gray
More >>Specifications
Detailed Description
Enhance your connectivity with our Mini50 Sealed Receptacle, designed for optimal performance in various applications. Featuring a single row configuration with a CPA for secure connections, this receptacle offers 10 circuits for efficient data transmission. Its sleek dark gray hue adds a modern touch to your setup. Crafted from durable SPS/Nylon material, it ensures longevity even in challenging environments. With keying and polarization options, including option C, you can customize the orientation to suit your needs. Operating seamlessly in temperature ranges from -40 to 105°C, or even up to 125°C, it guarantees reliability in diverse conditions. Trust in the Mini50 Sealed Receptacle for seamless Wire to Board connections, meeting RoHS compliance for environmentally-conscious practices. Elevate your connectivity solutions with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2026 | 517757 - Capacity change or tool replacement. This notification is to inform you about a new assembly line is being added to meet the current and future demands of this product. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 03/07/2024 | 514412 - Capacity change or tool replacement. In order to expand capacity to support the increasing demand of Mini50 Sealed Family, the new molding tools will be fabricated. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||

