| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34967-1004 |
| Color: | Stone Gray |
| Series: | 34967 - Mini50 Sealed |
| Connector Type: | Mini50 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 1.8 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | D |
| Operating Temperature Range: | -40 - 105 °C, -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0349671004 |
| SKU: | MOL34967-1004 |
34967-1004
| Heilind Number: | MOL34967-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34967-1004 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini50 Sealed Receptacle, Single Row, with CPA, 10 Circuits, Polarization Option D, Stone Gray
More >>Specifications
Detailed Description
Enhance your connectivity with our Mini50 Sealed Receptacle. Engineered for efficiency, this single-row receptacle boasts a 10-circuit design with Polarization Option D, ensuring optimal performance. Crafted in a sleek Stone Gray hue, it seamlessly integrates into any setup. With a durable construction of SPS/Nylon and operating temperatures ranging from -40 to 105°C, this receptacle guarantees reliability in diverse environments. Featuring keying and polarization for secure mating, it offers peace of mind in every connection. Packaged conveniently for protection, it's a must-have in any wire-to-board system. Compliant with RoHS standards, it's not just efficient but also environmentally friendly. Elevate your connectivity experience with the Mini50 Sealed Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2026 | 517757 - Capacity change or tool replacement. This notification is to inform you about a new assembly line is being added to meet the current and future demands of this product. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 03/07/2024 | 514412 - Capacity change or tool replacement. In order to expand capacity to support the increasing demand of Mini50 Sealed Family, the new molding tools will be fabricated. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||

