| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34967-1007 |
| Color: | Gray (Dark) |
| Series: | 34967 - Mini50 Sealed |
| Connector Type: | Mini50 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 1.8 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 Sealed |
| Part Aliases: | 0349671007 |
| SKU: | MOL34967-1007 |
34967-1007
Specifications
Detailed Description
Enhance your connectivity with the Mini50 Sealed Receptacle. This single-row receptacle, featuring 10 circuits, offers optimal performance in a sleek dark gray finish. With polarization Option C and keying for secure mating, it ensures reliable connections in any application. Constructed with durable SPS/Nylon material, it withstands harsh environments with an operating temperature range of -40 to 105°C. Perfect for wire-to-board setups, this connector guarantees a secure and efficient link. RoHS compliant and designed for longevity, it's a must-have component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2026 | 517757 - Capacity change or tool replacement. This notification is to inform you about a new assembly line is being added to meet the current and future demands of this product. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 03/07/2024 | 514412 - Capacity change or tool replacement. In order to expand capacity to support the increasing demand of Mini50 Sealed Family, the new molding tools will be fabricated. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||

