| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34967-1008 |
| Color: | Stone Gray |
| Series: | 34967 - Mini50 Sealed |
| Connector Type: | Mini50 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 1.8 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | D |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 Sealed |
| Part Aliases: | 0349671008 |
| SKU: | MOL34967-1008 |
34967-1008
| Heilind Number: | MOL34967-1008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34967-1008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini50 Sealed Receptacle, Single Row, without CPA, 10 Circuits, Polarization Option D, Stone Gray
More >>Specifications
Detailed Description
Enhance your connectivity with the Mini50 Sealed Receptacle, a reliable solution for your electronic needs. This single-row receptacle, without CPA, features 10 circuits for seamless integration. Its Polarization Option D ensures proper alignment, while the Stone Gray color adds a sleek touch. Constructed from durable SPS/Nylon material, it guarantees long-lasting performance even in demanding environments. With a pitch of 1.8mm and operating temperature range of -40 to 105°C, this receptacle is suitable for various applications. Its keying mechanism and lock to mating part feature provide added security during use. RoHS compliant and meticulously designed, the Mini50 Sealed Receptacle is a must-have component for your connector system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2026 | 517757 - Capacity change or tool replacement. This notification is to inform you about a new assembly line is being added to meet the current and future demands of this product. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 03/07/2024 | 514412 - Capacity change or tool replacement. In order to expand capacity to support the increasing demand of Mini50 Sealed Family, the new molding tools will be fabricated. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||

