| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34967-4005 |
| Color: | Black |
| Series: | 34967 - Mini50 Sealed |
| Connector Type: | Mini50 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 1.8 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 Sealed |
| Part Aliases: | 0349674005 |
| SKU: | MOL34967-4005 |
34967-4005
Specifications
Detailed Description
Enhance your connectivity with this Mini50 Sealed Receptacle, featuring a single row design for streamlined integration. Crafted without CPA, it boasts 4 circuits and Polarization Option A for optimal performance. The sleek black finish adds a touch of sophistication, while the durable SPS/Nylon material ensures longevity. With keying and polarization for secure mating, this receptacle guarantees a reliable connection. Operating temperature ranges from -40 to 105 °C, making it suitable for a variety of environments. Perfect for wire-to-board applications, this connector is a versatile and essential component for your setup. Rest assured, it complies with RoHS standards, meeting your environmental requirements effortlessly. Upgrade your connectivity solutions with this premium Mini50 Sealed Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2026 | 517757 - Capacity change or tool replacement. This notification is to inform you about a new assembly line is being added to meet the current and future demands of this product. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 03/07/2024 | 514412 - Capacity change or tool replacement. In order to expand capacity to support the increasing demand of Mini50 Sealed Family, the new molding tools will be fabricated. | Download | |||

