| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34967-4025 |
| Color: | Black |
| Series: | 34967 - Mini50 Sealed |
| Connector Type: | Mini50 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 1.8 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 Sealed |
| Part Aliases: | 0349674025 CVP34967-4025 |
| SKU: | MOL34967-4025 |
34967-4025
Specifications
Detailed Description
Enhance your connectivity with the Mini50 Sealed Receptacle, a compact and reliable solution for your electronic needs. Featuring four circuits and a single row design, this receptacle offers seamless integration into your wiring setup. Crafted from durable SPS/Nylon material in a sleek black finish, it ensures both longevity and style. With a 1.8mm pitch and keying for easy installation, this connector guarantees a secure and efficient connection every time. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its polarization option A and lock-to-mating part feature further enhance its functionality, providing added stability. RoHS compliant and packaged for convenience, the Mini50 Sealed Receptacle is a must-have component for your projects in the realm of connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 03/07/2024 | 514412 - Capacity change or tool replacement. In order to expand capacity to support the increasing demand of Mini50 Sealed Family, the new molding tools will be fabricated. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||

