| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34969-0141 |
| Color: | Gray |
| Series: | 34969 - Stac64 |
| Amperage: | 30 A, 6 A |
| Connector Type: | Stac64 |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm, 5.25 mm |
| Material: | Modified Polystyrene |
| Number of Ports: | 1 |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0349690141 |
| Contact Detail: | 21 x 0.64 and 4 x 2.8 |
| SKU: | MOL34969-0141 |
34969-0141
Specifications
Detailed Description
Easily assemble your connections with our Stac64 Hybrid Receptacle, designed for efficient signal and power transmission. The 14-circuit receptacle, featuring a durable gray casing and Polarization B for secure mating, ensures reliable performance in various applications. With 6 A and 30 A amperage support, it accommodates diverse power needs. Its modified Polystyrene construction guarantees durability, even in harsh operating conditions ranging from -40 to 105 °C. This versatile receptacle, with 2.54 mm and 5.25 mm pitch options, offers flexibility in installation. RoHS compliant and featuring keying for error-free mating, it's a trustworthy solution for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172672-2004 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits | ![]() |
| Molex 39-01-3203 | Mini-Fit Jr. Plug Housing, Dual Row, 20 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


