| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34969-0142 |
| Color: | Brown |
| Series: | 34969 - Stac64 |
| Amperage: | 30 A, 6 A |
| Connector Type: | Stac64 |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm, 5.25 mm |
| Material: | Modified Polystyrene |
| Number of Ports: | 1 |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0349690142 347290201 |
| Contact Detail: | 21 x 0.64 and 4 x 2.8 |
| SKU: | MOL34969-0142 |
34969-0142
Specifications
Detailed Description
Elevate your connectivity with the Stac64 Hybrid Receptacle Assembly, a high-performance solution for your power and signal transmission needs. This assembly features 14 circuits, with a sleek brown housing that adds a touch of sophistication to your setup. Engineered for efficiency, it offers both 6A and 30A amperage options, catering to a wide range of applications. With polarization and keying features, you can ensure secure and accurate mating every time. Crafted from durable Modified Polystyrene, it guarantees reliability in even the most demanding environments, with an operating temperature range of -40 to 105°C. Whether for industrial or commercial use, the Stac64 is RoHS compliant, aligning with global environmental standards. Experience seamless connectivity with this essential component, designed for optimal performance in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

