34986-1602

Heilind Number:MOL34986-1602
Manufacturer:Molex
Manufacturer Number:34986-1602
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

MX150 Hybrid Sealed Male Connector, Dual Row, 16 Circuits, Keying Option B, Without Connector Position Assurance, Light Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34986-1602
Color:Gray (Light), Natural
Series:34986 - MX150
Connector Type:MX150
Gender:Plug
Number of Contacts:16
Number of Rows:2
Pitch:3.5 mm
Material:SPS/Nylon
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:MX150
Part Aliases:0349861602
SKU:MOL34986-1602

Detailed Description

Enhance your power connections with this MX150 Hybrid Sealed Male Connector, featuring a dual-row design with 16 circuits for reliable performance. With Keying Option B for added security, this connector is crafted from durable SPS/Nylon material in a sleek Light Gray color. Suitable for wire-to-wire applications, it ensures a polarized mating process and includes a lock for secure attachment. Operating efficiently in a wide temperature range from -40 to 125°C, this connector is ROHS compliant and ideal for various industrial settings. Elevate your connectivity solutions with the MX150.