| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34997-2000 |
| Color: | Black, Gray |
| Series: | 34997 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0349972000 |
| SKU: | MOL34997-2000 |
34997-2000
| Heilind Number: | MOL34997-2000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34997-2000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Stac64 2 Bay Right-Angle Headers, Plastic Pin-Alignment-Plate, 40 Circuits, Bay A 20 Circuits Signal Header, Polarization A, Black; Bay B 20 Circuits Signal Header, Polarization B, Gray; Tray
More >>Specifications
Detailed Description
Introducing the Stac64 2 Bay Right-Angle Headers, featuring a Plastic Pin-Alignment-Plate for precise connections. With 40 Circuits divided between Bay A and Bay B, each offers 20 Circuits for signal transmission. Bay A boasts a sleek Black design with Polarization A, while Bay B sports a stylish Gray finish with Polarization B. Constructed with high-quality materials, these headers ensure reliable performance in any application. Designed for Through Hole termination, they offer easy installation on PCBs with a 2.54mm pitch. With a voltage rating of 500V and operating temperature range, they are suitable for power and signal connections. The headers come in a convenient Tray packaging, perfect for storage and organization. RoHS compliant and lead-free process capable, they meet environmental standards while guaranteeing superior functionality. Ideal for Wire to Board connections, these Stac64 headers are a must-have for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||

