| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34997-2001 |
| Color: | Black, Brown |
| Series: | 34997 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0349972001 |
| SKU: | MOL34997-2001 |
34997-2001
| Heilind Number: | MOL34997-2001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34997-2001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Stac64 2 Bay Right-Angle Headers, Plastic Pin-Alignment-Plate, 28 Circuits, Bay A 20 Circuits Signal Header, Polarization C, Brown; Bay B 8 Circuits Signal Header, Polarization A, Black; Tray
More >>Specifications
Detailed Description
Introducing the Stac64 2 Bay Right-Angle Headers, designed for seamless connectivity in electronic applications. This versatile component features a Plastic Pin-Alignment-Plate and offers 28 Circuits split between Bay A and Bay B. Bay A boasts 20 Circuits with a Polarization C, Brown color coding, while Bay B houses 8 Circuits with Polarization A in Black. Crafted with precision, these headers ensure secure contact through Through Hole termination, with contact material made of durable Copper Alloy. The 2.54 mm pitch and 500 V voltage rating make them suitable for a wide range of power and signal applications. Operating efficiently in high temperatures, the headers are constructed from quality High Temperature Thermoplastic, guaranteeing reliability in demanding environments. Ideal for Wire to Board connections, this Stac64 series component is a crucial link in PCB setups, offering tin-plated contact termination and secure PCB retention. With features like polarization to both PCB and mate, along with shrouded orientation, these headers prioritize safety and ease of use. RoHS compliant and meticulously engineered, the Stac64 headers are a must-have in any connector toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

