| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34997-2002 |
| Color: | Brown, Gray |
| Series: | 34997 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0349972002 |
| SKU: | MOL34997-2002 |
34997-2002
| Heilind Number: | MOL34997-2002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34997-2002 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Stac64 2 Bay Right-Angle Headers, Plastic Pin-Alignment-Plate, 32 Circuits, Bay A 20 Circuits Signal Header, Polarization C, Brown; Bay B 12 Circuits Signal Header, Polarization A, Black; Tray
More >>Specifications
Detailed Description
Elevate your PCB connectivity with the Stac64 2 Bay Right-Angle Headers. Ideal for streamlined signal transmission, this set features a Plastic Pin-Alignment-Plate and 32 Circuits, with Bay A offering 20 Circuits in Polarization C, Brown, and Bay B providing 12 Circuits in Polarization A, Black. Crafted from durable High Temperature Thermoplastic, these headers ensure reliable performance in diverse environments. With Through Hole termination and Copper Alloy contacts plated in Tin, they guarantee secure and efficient connections. The 2.54mm pitch, 500V voltage rating, and compatibility with 1.57mm PCBs make them versatile for various applications. Designed for easy assembly, these headers come in a Tray for convenient storage. Whether for power or signal transmission, the Stac64 headers deliver exceptional quality and performance, meeting essential RoHS compliance standards. Elevate your PCB connectivity with this essential component.

