| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34997-2004 |
| Color: | Black |
| Series: | 34997 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0349972004 |
| SKU: | MOL34997-2004 |
34997-2004
| Heilind Number: | MOL34997-2004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34997-2004 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Stac64 2 Bay Right-Angle Headers, Plastic Pin-Alignment-Plate, 20 Circuits, Bay A 12 Circuits Signal Header, Polarization A, Black; Bay B 8 Circuit Signal Header, Polarization A, Black; Tube, Tray
More >>Specifications
Detailed Description
Introducing the Stac64 2 Bay Right-Angle Headers, designed for seamless connectivity in electronic applications. Each header features a durable plastic Pin-Alignment-Plate and offers 20 Circuits - 12 in Bay A and 8 in Bay B. The headers, with Polarization A in both bays, ensure secure mating. Crafted from high-temperature thermoplastic, they guarantee reliability even in demanding environments. With a 2.54mm pitch and Through Hole termination method, these headers provide efficient power transmission. Tin plating on the contact mating area enhances conductivity, while the black color adds a sleek touch to the design. Ideal for Wire to Board connections, these headers are a must-have component in PCB assembly, offering a maximum voltage of 500V. Trust in the Stac64 series for high-performance connectivity solutions.

