| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34997-3003 |
| Color: | Black |
| Series: | 34997 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0349973003 |
| SKU: | MOL34997-3003 |
34997-3003
| Heilind Number: | MOL34997-3003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34997-3003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Stac64 3 Bay Right-Angle Headers, Plastic Pin-Alignment-Plate, 48 Circuits, Bay A 16 Circuit Signal Header, Polarization A, Black; Bay B 20 Circuit Signal Header, Polarization A, Black; Bay C 12 Circuit Signal Header, Polarization A, Black; Tray
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with the Stac64 3 Bay Right-Angle Headers. Featuring a durable plastic Pin-Alignment-Plate and 48 Circuits divided into three bays, this connector system offers versatility and convenience. Each bay includes a Signal Header with 16, 20, or 12 circuits, all designed for optimal performance. The headers are Polarization A for easy identification and come in sleek black color. With a pitch of 2.54mm and Through Hole termination method, they ensure secure and reliable connections. Made of high-temperature thermoplastic, these headers are suitable for a wide range of applications. The right-angle orientation, PCB locator, and PCB retention features make installation effortless. RoHS compliant and with tin plating, they are environmentally friendly and provide excellent conductivity. Ideal for Wire to Board connections, these headers are a must-have for any electronic enthusiast or professional.

