| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35022-0002 |
| Color: | Natural |
| Series: | 35022 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0350220002 |
| SKU: | MOL35022-0002 |
35022-0002
Specifications
Detailed Description
Enhance your signal connections with our 35022-0002 series Board-in Plug. Crafted with durable Nylon housing material, it ensures reliability in various applications. Featuring 2 contacts in a single row with a 2.5mm pitch, it guarantees seamless connectivity. Operating in a wide temperature range from -40 to 105°C, it's ideal for both indoor and outdoor use. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your setup with this essential component for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501330-0800 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 8 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2022 | 511535 - Capacity change or tool replacement. The purpose of this letter is to inform the additional molding tool to support increased high demand within lead time. | Download | |||
| 09/16/2021 | 509979 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from Gwangju plant of molex korea to supplier for solving the capacity problem | Download | |||
| 03/04/2021 | 509068- Packaging Method/Quantity Changing. Change in Delivery unit for production efficiency no impact to fit, form, or function. | Download | |||


