| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35022-0008 |
| Color: | Natural |
| Series: | 35022 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0350220008 |
| SKU: | MOL35022-0008 |
35022-0008
| Heilind Number: | MOL35022-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35022-0008 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 8 Circuits, Natural
More >>Specifications
Detailed Description
Enhance connectivity with this 8-contact Pin & Socket Housing, designed for board-in installation. Crafted with durable nylon housing material, it ensures reliable performance in various applications. Featuring a 2.5mm pitch and a single row configuration, it offers seamless integration into circuitry setups. With a wide operating temperature range of -40 to 105°C, it is suitable for use in diverse environmental conditions. RoHS compliant, this connector prioritizes safety and environmental responsibility. Elevate your signal transmission with this essential component for your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 50058-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 03/04/2021 | 509068- Packaging Method/Quantity Changing. Change in Delivery unit for production efficiency no impact to fit, form, or function. | Download | |||
| 10/15/2019 | 507130 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


