| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35023-0007 |
| Color: | Natural |
| Series: | 35023 |
| Connector Type: | Board-in |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0350230007 |
| SKU: | MOL35023-0007 |
35023-0007
| Heilind Number: | MOL35023-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35023-0007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this single-row receptacle housing, designed for seamless board-in installation. Crafted from durable nylon, it guarantees reliable performance in various applications. With seven contacts and a 2mm pitch, it accommodates essential signal connections with precision. Operating efficiently in a wide temperature range from -40 to 105°C, this housing is a dependable choice for demanding environments. Compliant with RoHS standards, it ensures environmental responsibility. Elevate your connectivity solutions with this high-quality board-in receptacle housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||

