| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35023-0010 |
| Color: | Natural |
| Series: | 35023 |
| Connector Type: | Board-in |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0350230010 |
| SKU: | MOL35023-0010 |
35023-0010
| Heilind Number: | MOL35023-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35023-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 10-contact receptacle, designed for seamless board-in installation. Crafted from durable nylon, this connector ensures reliable performance in a variety of applications. With a compact 2mm pitch and a single row design, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your setup with this essential component, perfect for electronic projects of all kinds.

