| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35150-0100 |
| Color: | Natural |
| Series: | 35150 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351500100 |
| SKU: | MOL35150-0100 |
35150-0100
Specifications
Detailed Description
Enhance your wire-to-wire connections with our VersaBlade Hybrid Plug Housing, boasting a sleek design without mounting ears for seamless integration. Crafted from UL94V-0-rated natural-colored polyester, this housing guarantees both durability and safety. With one circuit and a single row configuration, it's perfect for various power applications. The housing is polarized for easy mating, ensuring a secure and reliable connection every time. Certified by CSA and UL for quality assurance, it operates flawlessly in a wide temperature range from -40 to 120°C. Designed for the Wire to Wire connector system, it's an essential component for your setup. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connectivity with this versatile housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 35745-0110 | VersaBlade .070 Male Crimp Terminal, 20-22 AWG, Type A | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50011-8000 | 2.00mm Pitch MicroBlade Wire-to-Wire Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Molex 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/15/2017 | 502716 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


