| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35150-0610 |
| Color: | Natural |
| Series: | 35150 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 7.3 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 7.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351500610 |
| SKU: | MOL35150-0610 |
35150-0610
| Heilind Number: | MOL35150-0610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35150-0610 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 6 Circuits, Polyester UL94V-0, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-wire connectivity with our VersaBlade Hybrid Plug Housing. This versatile component, featuring mounting ears for easy installation, is designed for optimum performance in power applications. With six circuits and a durable polyester construction meeting UL94V-0 standards, it ensures reliable and safe operation. The natural color blends seamlessly with any setup, and its panel mount capability adds convenience. Operating flawlessly in a wide temperature range from -40 to 120 °C, this housing is a dependable choice for demanding environments. Trust in its quality, backed by CSA and UL certifications, and rest assured of its RoHS compliance. Upgrade your connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


