35150-4619

Heilind Number:MOL35150-4619
Manufacturer:Molex
Manufacturer Number:35150-4619
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VersaBlade Hybrid Receptacle Housing, with Mounting Ears, 6 Circuits, Blue, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35150-4619
Color:Blue
Series:35150 - VersaBlade
Connector Type:VersaBlade
Gender:Plug
Number of Contacts:6
Number of Rows:2
Pitch:7.3 mm
Material:Polyester Alloy
Keying:No
Operating Temperature Range:-40 - 110 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:7.3 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0351504619
SKU:MOL35150-4619

Detailed Description

Enhance your wire-to-wire connections with our VersaBlade Hybrid Plug Housing, featuring convenient mounting ears for easy installation. This high-quality housing accommodates 6 circuits, ensuring reliable power transmission. Crafted from durable polyester carbonate with a UL94V-0 flammability rating, it guarantees safety and longevity. The vibrant blue hue adds a pop of color, while its glow-wire capability provides added functionality. Designed for efficiency, this housing is compatible with a 7.3mm pitch and features a polarized mating design for secure connections. With certifications from CSA and UL, you can trust in its performance. Operating flawlessly in temperatures ranging from -40 to 110°C, it's suitable for a variety of applications. Whether for power distribution or signal transmission, this VersaBlade housing is the perfect solution for your connectivity needs.