| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35151-0214 |
| Color: | Blue |
| Series: | 35151 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.2 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 6.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351510214 |
| SKU: | MOL35151-0214 |
35151-0214
| Heilind Number: | MOL35151-0214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35151-0214 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester UL94V-0, Blue
More >>Specifications
Detailed Description
Enhance your wire-to-wire connections with this versatile VersaBlade Hybrid Receptacle Housing. Featuring 2 circuits and crafted from durable UL94V-0 rated polyester in a sleek blue hue, this housing ensures reliable performance. Its 6.2mm pitch and polarization make it ideal for power applications, with a wide operating temperature range from -40 to 120°C. Designed for secure mating, it includes a locking feature and is UL and CSA certified for quality assurance. RoHS compliant, this housing is a dependable choice for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

