| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35151-0314 |
| Color: | Blue |
| Series: | 35151 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 7.3 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 7.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351510314 |
| SKU: | MOL35151-0314 |
35151-0314
| Heilind Number: | MOL35151-0314 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35151-0314 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 3 Circuits, Polyester UL94V-0, Blue
More >>Specifications
Detailed Description
Enhance your wire-to-wire connections with our VersaBlade Hybrid Receptacle Housing. With a durable polyester construction meeting UL94V-0 standards in a vibrant blue hue, this housing accommodates 3 circuits in a single row, perfect for power applications. Operating seamlessly in temperatures ranging from -40 to 120°C, it offers reliability in various environments. Featuring polarization for secure mating, along with lockable design, it ensures a stable connection. Certified by CSA and UL, this housing guarantees quality and safety. Ideal for use in connectors, it elevates your connectivity solutions with its efficient Wire-to-Wire design. RoHS compliant, it aligns with environmental standards, making it a responsible choice for your projects. Elevate your connectivity solutions with this versatile housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/24/2021 | 510243 - Retraction of PCN 508637. this PCN is a retraction/recall for previously issued PCN 508637. due to the closure of Gwangju plant PCN 508637 was previously scheduled to be trasferred to Gwangju will be canceled. Molex Korea has decided to consolidate its Ansan and Gaangju plants into a single integrated site in Ansan Plant. | Download | |||
| 08/27/2020 | 508637 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from molex ansan plant to molex gwangju plant in korea. | Download | |||
| 12/15/2014 | GCM 10663329 - Change Construction Or Material. | Download | |||

