| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35151-4319 |
| Color: | Blue |
| Series: | 35151 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 7.3 mm |
| Material: | Polyester Alloy |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 7.3 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351514319 |
| SKU: | MOL35151-4319 |
35151-4319
| Heilind Number: | MOL35151-4319 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35151-4319 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 3 Circuits, Polyester Carbonate UL94V-0, Blue, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily connect power circuits with our Wire-to-Wire VersaBlade Hybrid Receptacle Housing. Crafted from durable polyester carbonate UL94V-0 in a striking blue hue, this housing is not only visually appealing but also glow-wire capable for added safety. With 3 circuits and a 7.3mm pitch, it's designed to meet your power connectivity needs with reliability. Operating flawlessly in temperatures ranging from -40 to 110°C, it's ideal for various environments. Certified by CSA and UL agencies, rest assured of its quality and performance. Its polarized mating feature, along with lock-to-mating part design, ensures secure connections. Perfect for power applications, it's a crucial component in our expanding line of VersaBlade connectors.

