35180-0609

Heilind Number:MOL35180-0609
Manufacturer:Molex
Manufacturer Number:35180-0609
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

1.78mm Tab Multiple Wire-to-Wire Plug Housing with Mounting Ears, 6 Circuits, Vertical, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35180-0609
Color:Natural
Series:35180 - VersaBlade
Connector Type:VersaBlade
Gender:Plug
Number of Contacts:6
Number of Rows:2
Pitch:8.5 mm
Material:Polyester Alloy
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 110 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:8.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0351800609
SKU:MOL35180-0609

Detailed Description

Introducing our VersaBlade Series 35180 Plug, a reliable power connector designed for seamless wire-to-wire applications. With six contacts arranged in two rows, it offers efficient connectivity with an 8.5mm pitch. Crafted from durable Polyester Alloy, it ensures long-lasting performance in operating temperatures ranging from -40 to 110°C. This natural-colored connector is UL and CSA certified, meeting stringent safety standards. Featuring polarization and locking mechanisms, it guarantees secure mating. Glow wire capable and RoHS compliant, it's a sustainable choice for various power circuit setups. Packaged in convenient bags, it's easy to handle for installation. Trust in the VersaBlade Plug for your power connectivity needs.