| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35181-0200 |
| Color: | Natural |
| Series: | 35181 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 8 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351810200 |
| SKU: | MOL35181-0200 |
35181-0200
Specifications
Detailed Description
Enhance your power connector system with this essential component, featuring a natural polyester housing designed for optimal performance. With two contacts arranged in two rows, it offers seamless connectivity in a durable package. Meeting stringent safety standards, this connector is CSA and UL certified, ensuring reliability in various applications. Operating efficiently in temperatures ranging from -40 to 120°C, it's perfect for both industrial and commercial use. RoHS compliant and environmentally friendly, it's a responsible choice for your projects. Upgrade your wire-to-wire connections with this high-quality housing, a crucial element in any circuit setup.

